
The MC68882RC33A is a 32-bit microprocessor with a maximum operating frequency of 33MHz. It is packaged in a PGA and is designed for surface mount applications. The device operates within a temperature range of 0°C to 105°C and is supplied with a voltage between 4.75V and 5.25V. The MC68882RC33A is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the NXP MC68882RC33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68882RC33A technical specifications.
| Package/Case | PGA |
| Frequency | 33MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Package Quantity | 21 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.221984oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68882RC33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
