NXP MC68908GR16CFJE technical specifications.
| Number of Terminals | 32 |
| Width | 7 |
| Length | 7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68908GR16CFJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.