Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68908GR16VFJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68908GR16VFJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
