
8-bit HC08 microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an 8us access time. Offers 21 I/Os, including 37 programmable I/Os, and supports SPI, UART, CAN, LIN, and SCI interfaces. Includes 2 timers/counters and peripherals like POR, PWM, and LVD. Packaged in LQFP for surface mounting, with a wide operating temperature range of -40°C to 125°C and a supply voltage from 2.97V to 5.5V. Halogen-free and RoHS compliant.
NXP MC68908GZ16MFJE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, CAN, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68908GZ16MFJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
