
8-bit HC08 microcontroller featuring an 8MHz internal oscillator. This surface mount device offers 8KB of FLASH memory, 1KB RAM, and 37 I/O pins. Interfaces include SPI, CAN, SCI, and LIN. Operating temperature range is -40°C to 125°C with a supply voltage of 2.97V to 5.5V. Includes POR, PWM, and LVD peripherals.
NXP MC68908GZ8MFAE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68908GZ8MFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
