
8-bit HC08 microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an 8us access time. Offers 37 programmable I/Os and supports SPI, UART, CAN, LIN, and SCI interfaces. Includes 2 timers/counters and peripherals like POR, PWM, and LVD. Packaged in LQFP for surface mounting, with a wide operating temperature range of -40°C to 105°C and supply voltage from 2.97V to 5.5V. Halogen and lead-free, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68908GZ8VFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, CAN, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68908GZ8VFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
