The MC68B09EL is an 8-bit CISC microprocessor with a maximum speed of 2 MHz. It features a single core and is packaged in a ceramic CDIP-40 package with 40 pins. The device is designed for through-hole mounting and operates within a temperature range of 0°C to 70°C. It is a member of the M6800 family of microprocessors.
NXP MC68B09EL technical specifications.
| Package/Case | CDIP |
| Pin Count | 40 |
| PCB | 40 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Family Name | M6800 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 2MHz |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Multiply Accumulate | Yes |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP MC68B09EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.