The MC68CK16Z1CAG16 is a 16-bit microcontroller from NXP, operating at a maximum frequency of 16.78 MHz. It has a supply voltage range of 4.5 to 5.5V and is packaged in a TQFP-144 plastic package. The device is rated for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
NXP MC68CK16Z1CAG16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16.78 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68CK16Z1CAG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.