
The MC68CK331CAG16 is a 32-bit microcontroller with SPI, UART, USART, SCI, and EBI/EMI interfaces. It features an internal oscillator and 18 I/Os. The device operates over a temperature range of -40°C to 85°C and is packaged in a 60-unit tray. The MC68CK331CAG16 is compliant with RoHS regulations and is lead free.
NXP MC68CK331CAG16 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68CK331CAG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.