
The MC68E360ZQ25VLR2 is a single-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 33MHz and a supply voltage of 3V. It is packaged in a BGA package and is rated for operation between 0°C and 70°C. The device is not halogen-free and is available in quantities of 180 per reel. It is a member of the M683xx series and weighs approximately 0.076675oz.
Sign in to ask questions about the NXP MC68E360ZQ25VLR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68E360ZQ25VLR2 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | M683xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68E360ZQ25VLR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
