The MC68EC000AA16R2 is a single-core microprocessor from NXP, featuring a Coldfire core architecture. It operates at a maximum frequency of 16MHz and is packaged in a QFP format. The device is halogen-free and lead-free, and is compliant with RoHS regulations. It is available in a tape and reel packaging format, suitable for automated assembly. The microprocessor is designed to operate within a temperature range of 0-70°C.
Sign in to ask questions about the NXP MC68EC000AA16R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68EC000AA16R2 technical specifications.
| Package/Case | QFP |
| Core Architecture | Coldfire |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M680x0 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC000AA16R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.