The NXP MC68EC000CAA20 is a 1-core microprocessor in a QFP package, suitable for operation between -40°C and 85°C. It is designed to be halogen free and lead free. The device is packaged in a tray and is compliant with RoHS standards.
Sign in to ask questions about the NXP MC68EC000CAA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68EC000CAA20 technical specifications.
| Package/Case | QFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC000CAA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.