
The MC68EC000EI20 is a 32-bit microprocessor from NXP, operating at a frequency of 20MHz and a supply voltage of 5V. It features a coldfire core architecture and a surface mount package. The device is lead free and RoHS compliant, with an operating temperature range of 0°C to 70°C. It is available in a PLCC package, packaged in a rail/ tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68EC000EI20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.169384oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC000EI20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
