
The MC68EC000EI20R is a 32-bit microprocessor from NXP, operating at a maximum frequency of 20MHz and a supply voltage of 5V. It is packaged in a PLCC format and is available in quantities of 250. The processor is designed to operate within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is lead free.
NXP MC68EC000EI20R technical specifications.
| Package/Case | PLCC |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.169384oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC000EI20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
