
The MC68EC020AA25 is a 32-bit microprocessor with a Coldfire core architecture, operating at a frequency of 25MHz. It is packaged in a PQFP package and is designed to operate within a temperature range of 0-70°C. The device is RoHS compliant and is suitable for surface mount applications. It has a supply voltage of 5V and is part of the M680x0 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68EC020AA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Termination | SMD/SMT |
| Weight | 0.06204oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC020AA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
