
The MC68EC020AA25R is a 32-bit microprocessor from NXP, operating at 5V with a maximum frequency of 25MHz. It is packaged in a QFP package and is lead free. The device is designed to operate within a temperature range of 0°C to 70°C. The microprocessor is RoHS compliant and is available in a tape and reel packaging format with a quantity of 250 units per package.
NXP MC68EC020AA25R technical specifications.
| Package/Case | QFP |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.06204oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC020AA25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
