68030 Microprocessor IC M680x0 1 Core, 32-Bit 25MHz 132-CQFP (24x24)
Checking distributor stock and pricing after the page loads.
NXP MC68EC030FE25CB1 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| RoHS | Compliant |
No datasheet is available for this part.