
The MC68EC040RC20A is a 32-bit microcontroller from NXP, featuring a Coldfire core architecture and a 3.3V operating supply voltage. It operates at a maximum frequency of 20MHz and is available in a PGA package. The device is RoHS compliant and halogen free, but contains lead. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the NXP MC68EC040RC20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68EC040RC20A technical specifications.
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.879503oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC040RC20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.