
The MC68EC040RC40A is a 32-bit microprocessor from NXP, featuring a Coldfire core architecture and operating at a frequency of 40MHz. It is designed to run on a 3.3V supply voltage and is available in a PGA package with a through hole mount. The device is compliant with RoHS regulations and is halogen-free. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the NXP MC68EC040RC40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68EC040RC40A technical specifications.
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.879503oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC040RC40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
