Sign in to ask questions about the NXP MC68EC060RC50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68EC060RC50 technical specifications.
| Access Time | 50us |
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC060RC50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
