
The MC68EC060RC75 is a 32-bit microprocessor with a core architecture of Coldfire, operating at a maximum frequency of 75MHz and a supply voltage of 3.3V. It is packaged in a PGA package and is available in quantities of 10. The device is not radiation hardened and contains lead, but is halogen free and RoHS compliant. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the NXP MC68EC060RC75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68EC060RC75 technical specifications.
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC060RC75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
