Sign in to ask questions about the NXP MC68EC060ZU50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68EC060ZU50 technical specifications.
| Package/Case | LBGA |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M680x0 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68EC060ZU50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.