Sign in to ask questions about the NXP MC68EC060ZU66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68EC060ZU66 technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M680x0 |
| Weight | 0.236972oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC68EC060ZU66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
