
The MC68EN302PV20BT is a single-core microprocessor from NXP, packaged in a lead-containing LQFP package. It operates within a temperature range of 0°C to 70°C. The device is not halogen-free and not RoHS compliant. It is available in tray packaging.
Sign in to ask questions about the NXP MC68EN302PV20BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68EN302PV20BT technical specifications.
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68EN302PV20BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
