The MC68EN360AI25VL is a 32-bit quad core microcontroller from NXP, operating at a maximum frequency of 33.34 MHz. It features a 32-bit RISC architecture and 46 I/O lines. The device is packaged in a commercial-grade FQFP package and has a commercial operating temperature range of 0 to 70 degrees Celsius. It supports 32-bit external and address buses and has 240 terminals in a quad terminal position.
NXP MC68EN360AI25VL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 31.305 |
| Length | 31.305 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 46 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 33.34 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68EN360AI25VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.