The MC68EN360AI33L is a 32-bit microcontroller with 46 I/O lines and a 32-bit external data bus. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum clock frequency of 6 MHz and does not include PWM channels or an ADC. It does, however, support DMA channels. The microcontroller is packaged in a 240-pin FQFP package.
NXP MC68EN360AI33L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 31.305 |
| Length | 31.305 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 46 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 33.34 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68EN360AI33L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.