
The MC68EN360CZQ25L is a 32-bit microcontroller with a Coldfire core operating at a maximum frequency of 25MHz. It features a 5V operating supply voltage and a temperature range of 0-85°C. The device is packaged in a BGA package and is designed for surface mount applications. It has 2.5KB of RAM and is not halogen free. The microcontroller is not RoHS compliant.
NXP MC68EN360CZQ25L technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Not Halogen Free |
| Interface | Serial, Parallel, Ethernet, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| RoHS Compliant | No |
| Series | M683xx |
| Weight | 0.076675oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC68EN360CZQ25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
