NXP MC68EN360EM33K technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tray |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68EN360EM33K to view detailed technical specifications.
No datasheet is available for this part.