
The MC68EN360VR25LR2 is a 32-bit microprocessor from NXP with a core architecture of Coldfire. It operates at a maximum frequency of 25MHz and has a maximum operating temperature of 70°C. The device is packaged in a BGA package and is lead free. It has a data bus width of 32 bits and a RAM size of 2.5KB. The microprocessor is designed for use in a variety of applications and is available in a tape and reel packaging format.
NXP MC68EN360VR25LR2 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Serial, Parallel, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| RAM Size | 2.5KB |
| Series | M683xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EN360VR25LR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
