NXP MC68EN360ZP25VL technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Serial, Parallel, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 2.5KB |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68EN360ZP25VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
