The MC68EN360ZQ25LR2 is a 1-core microprocessor with a 32-bit data bus width. It operates at a maximum frequency of 25MHz and has an operating supply voltage of 5V. The device is packaged in a BGA package and is designed to withstand temperatures between 0°C and 70°C. It supports serial, parallel, and Ethernet interfaces, making it suitable for a variety of applications.
NXP MC68EN360ZQ25LR2 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | Serial, Parallel, Ethernet, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| RAM Size | 2.5KB |
| Series | M683xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EN360ZQ25LR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.