The MC68HC000CEI10 is a 16/32-bit microprocessor with a RISC instruction set architecture. It features a ColdFire device core and operates at a maximum speed of 10MHz. The processor is available in a PLCC-68 package, which is a lead-frame SMT package with 68 pins. The operating temperature range is from -40°C to 85°C, making it suitable for a variety of applications.
Sign in to ask questions about the NXP MC68HC000CEI10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC000CEI10 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.29(Max) |
| Package Width (mm) | 24.29(Max) |
| Package Height (mm) | 3.38(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | ColdFire M68000 Processor |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Device Core | ColdFire |
| Maximum Speed | 10MHz |
| Number of CPU Cores | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC68HC000CEI10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.