
The MC68HC000CEI12 is a 32-bit RISC microcontroller with a single core operating at a maximum frequency of 12MHz. It is designed to operate within a temperature range of -40°C to 85°C and requires a 5V operating supply voltage. The device is packaged in a PLCC package and is lead free. It is compliant with the Restriction of Hazardous Substances (RoHS) directive.
NXP MC68HC000CEI12 technical specifications.
| Package/Case | PLCC |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.169384oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC000CEI12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
