The MC68HC000CEI16 is a 32-bit RISC microcontroller with a maximum operating frequency of 16MHz and a supply voltage of 5V. It is packaged in a PLCC package and has an operating temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant. It is a single-core microcontroller with a 32-bit data bus width.
NXP MC68HC000CEI16 technical specifications.
| Package/Case | PLCC |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.169384oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC000CEI16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.