
RISC microprocessor featuring a 16/32-bit data bus and a 10 MHz maximum speed. This ColdFire M68000 processor offers a single CPU core and includes two UART interfaces. Packaged in a 68-pin PLCC (Plastic Leaded Chip Carrier) with J-lead configuration, it supports surface mounting and operates at a maximum supply voltage of 5.25V. The component is designed for operation within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC68HC000CFN10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC000CFN10 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.29(Max) |
| Package Width (mm) | 24.29(Max) |
| Package Height (mm) | 3.38(Min) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | ColdFire M68000 Processor |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Device Core | ColdFire |
| Maximum Speed | 10MHz |
| Core Architecture | ColdFire |
| Number of CPU Cores | 1 |
| Interface Type | UART |
| CAN | 0 |
| UART | 2 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Multiply Accumulate | Yes |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC68HC000CFN10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.