NXP MC68HC000FN16R2 technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | M680x0 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68HC000FN16R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
