NXP MC68HC001CEI8 technical specifications.
| Package/Case | LCC |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M680x0 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC001CEI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.