The MC68HC001EI8 is a 32-bit RISC microcontroller from NXP, operating at 5V with a maximum frequency of 8MHz. It features a single core and is packaged in a lead-free PLCC package. The device is compliant with RoHS regulations and is available in a rail/tube packaging configuration. The microcontroller is designed to operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68HC001EI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.169384oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC001EI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.