Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68HC11A0CFNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC11A0CFNE3 technical specifications.
| Access Time | 3us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 3MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11A0CFNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
