The MC68HC11A1CFN2 is an 8-bit microcontroller with a maximum clock frequency of 8MHz and a supply voltage range of 4.5 to 5.5V. It has 38 I/O lines and an 8-bit external data bus width. The device is a quad single-chip microcontroller with a 16-bit address bus width. It does not have PWM channels, but it does have an ADC. The microcontroller is packaged in a QCCJ package type.
Checking distributor stock and pricing after the page loads.
NXP MC68HC11A1CFN2 technical specifications.
| Number of Terminals | 52 |
| Terminal Position | QUAD |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.