
The MC68HC11A1MFNE is an 8-bit microcontroller from NXP. It features 512B of EPROM memory and 256B of RAM, with 38 I/Os available. The device supports SPI and SCI interfaces and has a package type of PLCC. It operates over a temperature range of -40°C to 125°C and is lead-free. The microcontroller also includes peripherals such as a power-on reset and a watchdog timer.
Sign in to ask questions about the NXP MC68HC11A1MFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC11A1MFNE technical specifications.
| Access Time | 3us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 512B |
| Memory Type | EPROM, , ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Number of Programmable I/O | 22 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11A1MFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
