
The MC68HC11A1MFNER is an 8-bit microcontroller with 256B of ROMless memory and 256B of RAM. It features 38 I/Os and supports SPI and SCI interfaces. The device operates over a temperature range of -40°C to 125°C and is packaged in a lead-free PLCC package. The microcontroller includes peripherals such as a power-on reset and a watchdog timer.
NXP MC68HC11A1MFNER technical specifications.
| Access Time | 3us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11A1MFNER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
