
The MC68HC11D0CFBE3R is an 8-bit microcontroller from NXP with 4KB of ROM and 192B of RAM. It features 26 I/Os and supports SPI and SCI interfaces. The device operates at a maximum frequency of 3MHz and has a maximum operating temperature of 85°C. The microcontroller is available in a PQFP package and is RoHS compliant.
NXP MC68HC11D0CFBE3R technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 7V |
| Memory Size | 4KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11D0CFBE3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
