8-bit microcontroller featuring a maximum clock frequency of 8 MHz and 38 I/O lines. Operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 5V (4.5V to 5.5V). Includes 512 bytes of RAM, an 8-bit external data bus, a 16-bit address bus, and an integrated Analog-to-Digital Converter (ADC). Packaged in a 52-terminal JEDEC S-PQCC-J52 configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |