
The MC68HC11E1CFNE3R is a ROMless 8-bit microcontroller from NXP, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V and has a maximum supply voltage of 5.5V. The device supports SPI and SCI interfaces and has 38 I/Os. It also includes peripherals such as a power-on reset (POR) and a watchdog timer (WDT). The microcontroller is packaged in a lead-free LCC-52 package and is RoHS compliant.
NXP MC68HC11E1CFNE3R technical specifications.
| Package/Case | LCC |
| Frequency | 3MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11E1CFNE3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
