8-bit microcontroller featuring 512 bytes of RAM and 38 I/O lines. Operates with a maximum clock frequency of 12 MHz and supports an 8-bit external data bus with a 16-bit address bus. Housed in a 64-terminal S-PQFP-G64 package, this industrial-grade component functions within a temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V. Includes Analog-to-Digital Converter (ADC) functionality.
Checking distributor stock and pricing after the page loads.
NXP MC68HC11E1CFU3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.