
8-bit microcontroller featuring an internal oscillator, operating at up to 3MHz. This surface mount device in a PLCC package offers 38 programmable I/Os, 8 timers/counters, and 512B of RAM. It supports SPI and SCI interfaces, includes POR and WDT peripherals, and operates from a 3V to 5.5V supply. Rated for an extended temperature range of -40°C to 105°C, this RoHS and Halogen Free component is designed for reliable performance.
Sign in to ask questions about the NXP MC68HC11E1VFNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC11E1VFNE3 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 3MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC11 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11E1VFNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
