8-bit microcontroller featuring 12KB MROM and 512 bytes RAM. Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Operates with a maximum clock frequency of 8 MHz and a supply voltage range of 4.5V to 5.5V. Includes an integrated ADC and is housed in a 56-terminal R-PDIP-T56 package, suitable for industrial temperature grades (-40°C to 85°C).
NXP MC68HC11E9BCFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 12000 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.