Industrial-grade 8-bit microcontroller featuring 12KB MROM and 512 bytes RAM. Operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 5V (4.5V-5.5V). Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Includes an integrated Analog-to-Digital Converter (ADC) and a maximum clock frequency of 12MHz. Housed in a 52-terminal JEDEC S-PQCC-J52 package.
NXP MC68HC11E9CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | MROM |
| ROM (words) | 12000 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.