The MC68HC11F1CFN3 is an industrial-grade microcontroller with 1024 bytes of RAM, 16-bit address bus, and 8-bit data bus. It operates within a temperature range of -40°C to 85°C and features a 3 MHz speed. This microcontroller has 54 I/O lines and supports analog-to-digital conversion. It is packaged in a 68-pin LCC package.
Sign in to ask questions about the NXP MC68HC11F1CFN3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC11F1CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68HC11F1CFN3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.